395-112-542-803

Heilind Number:EDA395-112-542-803
Manufacturer:EDAC
Manufacturer Number:395-112-542-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-112-542-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-112-542-803

Detailed Description

Enhance your connectivity with this premium Board To Board PCB Connector, designed for seamless integration on your circuit boards. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in all applications. With two rows of high-quality Copper Alloy contacts, each spaced at a pitch of .1 inches and .2 inches between rows, this connector offers reliable signal transmission across 112 positions. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees optimal performance in diverse environments. Elevate your PCB connectivity with this essential component.