395-112-542-812

Heilind Number:EDA395-112-542-812
Manufacturer:EDAC
Manufacturer Number:395-112-542-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-112-542-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-112-542-812

Detailed Description

Enhance connectivity within your electronic devices with our innovative Board To Board PCB Connector. Designed for streamlined integration, this connector features a compact two-row configuration with 112 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester and utilizing copper alloy contacts, it guarantees reliable performance in diverse operating environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Its straight mount orientation facilitates hassle-free installation, while an amperage rating of 3A ensures optimal power transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for high-demand applications. Elevate your connectivity solutions with this essential component.