395-112-544-288

Heilind Number:EDA395-112-544-288
Manufacturer:EDAC
Manufacturer Number:395-112-544-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-112-544-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-112-544-288

Detailed Description

Enhance your connectivity with this high-performance board-to-board PCB connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 thermoplastic polyester, ensuring both durability and safety. With two rows of copper alloy contacts, boasting a pitch of .1 inches and a row spacing of .2 inches, it offers reliable power delivery at an amperage of 3A. Perfect for various electronic applications, it provides 112 positions for comprehensive connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and efficient, guaranteeing optimal performance even in challenging conditions. Upgrade your PCB setups with this essential connector, a must-have for any electronics enthusiast or professional.