395-112-555-207

Heilind Number:EDA395-112-555-207
Manufacturer:EDAC
Manufacturer Number:395-112-555-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-112-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-112-555-207

Detailed Description

Enhance your PCB connectivity with our high-quality black board-to-board connector. Designed for seamless integration, this connector features two rows with a total of 112 positions, ensuring optimal performance for your electronic devices. The housing is crafted from UL 94V-0 thermoplastic polyester, guaranteeing durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are assured. Made with copper alloy contacts, it offers reliable conductivity for your circuits. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in our connector to streamline your PCB assembly process and elevate your electronic designs.