395-112-555-212

Heilind Number:EDA395-112-555-212
Manufacturer:EDAC
Manufacturer Number:395-112-555-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-112-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-112-555-212

Detailed Description

Upgrade your PCB connections with this high-performance Board-to-Board Card Edge Connector. Designed for optimal signal transmission, it features 112 positions spread across two rows, ensuring seamless data flow. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees long-lasting reliability even in challenging environments. Each contact is made of robust Copper Alloy, providing excellent conductivity. With a pitch of 0.1 inches and row spacing of 0.2 inches, this connector offers precise and secure mating. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures functionality in various conditions. Upgrade your connectivity solutions with this essential component for your electronic projects.