395-112-555-288

Heilind Number:EDA395-112-555-288
Manufacturer:EDAC
Manufacturer Number:395-112-555-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-112-555-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-112-555-288

Detailed Description

Enhance your PCB connectivity with this sleek and efficient black Board To Board Card Edge Connector. Featuring a robust housing crafted from UL 94V-0 Thermoplastic Polyester, it offers reliable performance even in challenging environments. With two rows of copper alloy contacts, each spaced at a pitch of .1 inches and row spacing of .2 inches, it ensures seamless data transfer. Boasting a total of 112 positions, this connector facilitates complex board-to-board connections with ease. Its straight mount orientation and wide operating temperature range of -40 to 105°C further add to its versatility. Upgrade your electronic assemblies with this essential component.