395-112-555-504

Heilind Number:EDA395-112-555-504
Manufacturer:EDAC
Manufacturer Number:395-112-555-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-112-555-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-112-555-504

Detailed Description

Enhance connectivity within your electronic devices with this 112-position Board-to-Board PCB Connector. Designed for seamless integration, its straight mount orientation and dual rows ensure optimal performance and space-saving efficiency. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, this connector guarantees durability and reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for diverse industrial applications. Elevate your PCB design with this essential component, perfect for high-speed data transmission and signal integrity.