395-112-555-507

Heilind Number:EDA395-112-555-507
Manufacturer:EDAC
Manufacturer Number:395-112-555-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-112-555-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-112-555-507

Detailed Description

Enhance connectivity in your electronic devices with this high-quality black Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures secure and reliable performance. With two rows of copper alloy contacts and a pitch of .1 inches, this connector offers seamless data transmission. Its straight mount orientation and 112 positions make it versatile for various PCB applications. With an operating temperature range of -40 to 105 °C, it is suitable for use in harsh environments. Upgrade your connectivity solutions with this essential component.