395-112-555-588

Heilind Number:EDA395-112-555-588
Manufacturer:EDAC
Manufacturer Number:395-112-555-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-112-555-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-112-555-588

Detailed Description

Elevate your connectivity with this sleek black Board To Board PCB Connector. Designed for high performance, it boasts a 3A amperage and durable UL 94V-0 Thermoplastic Polyester housing. With two rows and 112 positions, it offers ample space for seamless PCB integration. Crafted from quality Copper Alloy, the contacts ensure reliable signal transmission. Featuring a pitch of .1 inch and row spacing of .2 inch, it allows for precise alignment. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your setup with this essential connector for efficient and secure board-to-board connections.