395-112-555-807

Heilind Number:EDA395-112-555-807
Manufacturer:EDAC
Manufacturer Number:395-112-555-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-112-555-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-112-555-807

Detailed Description

Enhance your connectivity solutions with this sleek black Card Edge Connector. Designed for seamless integration on PCB boards, this connector boasts a robust amperage of 3A, ensuring reliable power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it guarantees durability and efficient performance. Featuring two rows with a pitch of .1 inches and row spacing of .2 inches, it offers a total of 112 positions for comprehensive connectivity. With a straight mount orientation and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your PCB setups with this high-quality Board to Board connector, an essential component in today's interconnected world.