395-112-555-812

Heilind Number:EDA395-112-555-812
Manufacturer:EDAC
Manufacturer Number:395-112-555-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-112-555-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-112-555-812

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, this connector features 112 positions spread over 2 rows, ensuring efficient data transmission. The sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees both durability and safety. With a contact material of Copper Alloy, this connector offers reliable conductivity for optimal performance. Its straight mount orientation, along with a pitch and row spacing of .1 and .2 inches respectively, allows for easy installation onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide array of applications. Upgrade your electronic systems with this essential component, delivering precision and reliability in every connection.