395-112-555-858

Heilind Number:EDA395-112-555-858
Manufacturer:EDAC
Manufacturer Number:395-112-555-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-112-555-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-112-555-858

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, it ensures long-lasting reliability even in demanding environments. With two rows of 112 copper alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, it offers secure and precise connectivity. Operating seamlessly at temperatures ranging from -40 to 105°C, this connector guarantees optimal performance in various applications. Its straight mount orientation simplifies installation, while its sleek black design adds a touch of sophistication to your setup. Upgrade your connectivity solutions with this essential component.