395-112-556-203

Heilind Number:EDA395-112-556-203
Manufacturer:EDAC
Manufacturer Number:395-112-556-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-112-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-112-556-203

Detailed Description

Enhance connectivity within your electronic devices with this meticulously crafted two-row black PCB connector. Engineered for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester, offering both reliability and safety. With a contact material of copper alloy, it ensures efficient transmission of power and data. The precise pitch and row spacing of .1 and .2 inches respectively, along with 112 positions, allow for seamless integration onto your circuit board. Designed for straight mount orientation, it facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.