395-112-556-207

Heilind Number:EDA395-112-556-207
Manufacturer:EDAC
Manufacturer Number:395-112-556-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-112-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-112-556-207

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it is both visually appealing and durable, with a housing crafted from UL 94V-0 Thermoplastic Polyester. The 112 copper alloy contact positions ensure seamless data and power transmission, while the straight mount orientation facilitates easy installation. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and reliable connections for your PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications in various industries. Trust in this connector to deliver exceptional performance and efficiency in your projects.