395-112-556-208

Heilind Number:EDA395-112-556-208
Manufacturer:EDAC
Manufacturer Number:395-112-556-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-112-556-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-112-556-208

Detailed Description

Enhance your PCB connectivity with this high-performing Board To Board Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With a double row setup and 112 positions, it offers ample connectivity options for your circuit boards. The contact material, crafted from Copper Alloy, guarantees reliable and efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Its .1-inch pitch and .2-inch row spacing enable precise and secure connections, while the straight mount orientation simplifies installation. Elevate your PCB assembly with this essential connector.