395-112-556-212

Heilind Number:EDA395-112-556-212
Manufacturer:EDAC
Manufacturer Number:395-112-556-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-112-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-112-556-212

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring a sleek black design and crafted with UL 94V-0 Thermoplastic Polyester housing material, this connector ensures durability and safety in all operations. With two rows and a total of 112 positions, it offers ample connectivity for your devices. The contact material, Copper Alloy, guarantees reliable and efficient signal transmission. Designed for seamless integration, its straight mount orientation and .1-inch pitch make installation a breeze. Whether you're building a computer system or a complex electronic device, this connector is essential for maintaining optimal connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Trust in our connector for superior performance in all your PCB applications.