395-112-556-288

Heilind Number:EDA395-112-556-288
Manufacturer:EDAC
Manufacturer Number:395-112-556-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-112-556-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-112-556-288

Detailed Description

Enhance your PCB connectivity with our high-performance black Board To Board PCB Connector. Designed for seamless integration, this connector features 112 positions on a 2-row layout, allowing for efficient data transfer. The copper alloy contact material ensures reliable conductivity, while the UL 94V-0 Thermoplastic Polyester housing guarantees durability. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Crafted for straight mount orientation, it's ideal for streamlined installations. Elevate your connectivity solutions with this essential component.