395-112-556-507

Heilind Number:EDA395-112-556-507
Manufacturer:EDAC
Manufacturer Number:395-112-556-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-112-556-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-112-556-507

Detailed Description

Enhance connectivity with our high-performance Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in diverse operating environments. With two rows of 112 copper alloy contacts arranged at a pitch of .1 inches and a row spacing of .2 inches, it offers efficient signal transmission and power delivery. The straight mount orientation facilitates smooth assembly onto PCBs, while the wide operating temperature range of -40 to 105°C ensures consistent performance under varying conditions. Ideal for demanding applications, this connector guarantees secure and efficient board-to-board connections. Elevate your connectivity solutions with this essential component.