395-112-556-508

Heilind Number:EDA395-112-556-508
Manufacturer:EDAC
Manufacturer Number:395-112-556-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-112-556-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-112-556-508

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 112 positions, allowing for efficient data transfer. The straight mount orientation ensures easy installation, while the durable UL 94V-0 Thermoplastic Polyester housing material guarantees long-lasting reliability. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is achieved for optimal signal transmission. Crafted with copper alloy contacts, this connector offers superior conductivity and is suitable for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it is ideal for both standard and challenging environments. Upgrade your PCB assembly with this essential connector for seamless and reliable performance.