395-112-556-512

Heilind Number:EDA395-112-556-512
Manufacturer:EDAC
Manufacturer Number:395-112-556-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-112-556-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-112-556-512

Detailed Description

Enhance connectivity within your electronic devices with our Black Board to Board PCB Connector. Designed for seamless integration, this connector features UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With two rows of Copper Alloy contacts, it offers efficient power delivery at a 3A amperage. The 0.1-inch pitch and 0.2-inch row spacing facilitate precise connections, perfect for intricate PCB layouts. Supporting 112 positions, it enables comprehensive inter-board linking. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees functionality in diverse conditions. Upgrade your connectivity solutions with this essential component.