395-112-556-804

Heilind Number:EDA395-112-556-804
Manufacturer:EDAC
Manufacturer Number:395-112-556-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-112-556-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-112-556-804

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it boasts a robust UL 94V-0 Thermoplastic Polyester housing suitable for various applications. With two rows and 112 positions, it ensures efficient data transfer, while the copper alloy contact material guarantees long-lasting durability. Operating flawlessly in temperatures ranging from -40 to 105 °C, it offers reliable performance even in harsh environments. Its .1 inch pitch and .2 inch row spacing allow for seamless integration, while the straight mount orientation simplifies installation. Upgrade your PCB connections with this essential component.