395-112-556-808

Heilind Number:EDA395-112-556-808
Manufacturer:EDAC
Manufacturer Number:395-112-556-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-112-556-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-112-556-808

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts, each spaced .1 inch apart, it offers a total of 112 positions for versatile connectivity options. The straight mount orientation and precise pitch of .2 inch make installation a breeze, while its wide operating temperature range of -40 to 105 °C guarantees reliable performance in any environment. Upgrade your PCB setup with this essential component.