395-112-556-878

Heilind Number:EDA395-112-556-878
Manufacturer:EDAC
Manufacturer Number:395-112-556-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-112-556-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-112-556-878

Detailed Description

Enhance your board-to-board connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features 112 positions spread across 2 rows, ensuring efficient data transfer. The black UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety in all operations. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Crafted from robust copper alloy, the contact material offers reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for diverse environments. Whether in industrial machinery or electronic devices, this connector is a dependable choice for high-speed data transmission.