395-112-558-204

Heilind Number:EDA395-112-558-204
Manufacturer:EDAC
Manufacturer Number:395-112-558-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-112-558-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-112-558-204

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Designed for seamless board-to-board PCB integration, it offers 112 positions with a 2-row configuration, ensuring optimal connectivity. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees long-lasting performance even in harsh environments. Boasting a black color and right-angle mount orientation, this connector is not only functional but also sleek in design. Its copper alloy contacts provide reliable conductivity, while the 3A amperage and wide operating temperature range of -40 to 105°C cater to various application needs. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates precise and efficient PCB assembly. Trust in its quality for seamless data transmission in your electronic projects.