395-112-558-207

Heilind Number:EDA395-112-558-207
Manufacturer:EDAC
Manufacturer Number:395-112-558-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-112-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-112-558-207

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating environments. With a compact design and right-angle mount orientation, it facilitates efficient PCB-to-PCB connections, ideal for space-constrained applications. The copper alloy contacts offer excellent conductivity, while the 112-position layout allows for versatile connectivity options. Engineered for precision, this connector guarantees secure and stable data transmission. Suitable for a wide range of industries, it is a must-have component for your electronic assembly projects. Upgrade your connectivity solutions with this advanced Board-to-Board Connector.