395-112-558-208

Heilind Number:EDA395-112-558-208
Manufacturer:EDAC
Manufacturer Number:395-112-558-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-112-558-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-112-558-208

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector in sleek Black. Offering a high amperage of 3 A, this essential component features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With 112 positions and a tight pitch of .1 inch, it ensures seamless data transmission. The Copper Alloy contact material guarantees reliable conductivity, while the right-angle mount orientation allows for easy installation. Designed for optimal performance, it operates flawlessly in a wide temperature range from -40 to 105 °C. Upgrade your electronics with this essential connector for efficient board-to-board connections.