395-112-558-212

Heilind Number:EDA395-112-558-212
Manufacturer:EDAC
Manufacturer Number:395-112-558-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-112-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-112-558-212

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Designed for seamless integration, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring robustness in any application. With two rows and 112 positions, it offers ample connectivity options for your circuit boards. Crafted with precision, the connectors boast copper alloy contacts for optimal signal transmission. The right-angle mount orientation and .1-inch pitch facilitate easy installation and maintenance. Operating flawlessly in temperatures ranging from -40 to 105°C, they guarantee reliability even in harsh environments. Elevate your PCB assembly with these premium connectors, a must-have in every engineer's toolkit.