395-112-558-258

Heilind Number:EDA395-112-558-258
Manufacturer:EDAC
Manufacturer Number:395-112-558-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-112-558-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-112-558-258

Detailed Description

Enhance connectivity within your electronic setups with this high-performance Board-To-Board PCB Connector. Featuring a sleek black design, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety. With two rows of copper alloy contacts, it offers a total of 112 positions for seamless data transmission. The right-angle mount orientation and compact .1-inch pitch make it perfect for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance even in harsh environments. Ideal for various applications in the electronics industry, it's a must-have component for any professional setup.