395-112-558-507

Heilind Number:EDA395-112-558-507
Manufacturer:EDAC
Manufacturer Number:395-112-558-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-112-558-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-112-558-507

Detailed Description

Elevate your PCB connectivity with our cutting-edge Black Board to Board Card Edge Connector. Boasting a high amperage of 3 A and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in any environment. With two rows and 112 positions, it offers ample space for seamless connections. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise positioning on your board. Designed for right-angle mount orientation, it's perfect for space-saving setups. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Elevate your PCB connectivity with our cutting-edge Black Board to Board Card Edge Connector. Boasting a high amperage of 3 A and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in any environment. With two rows and 112 positions, it offers ample space for seamless connections. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise positioning on your board. Designed for right-angle mount orientation, it's perfect for space-saving setups. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects.