395-112-558-578

Heilind Number:EDA395-112-558-578
Manufacturer:EDAC
Manufacturer Number:395-112-558-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-112-558-578
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-112-558-578

Detailed Description

Enhance your circuit connectivity with our high-performance Board To Board PCB Connector, engineered for seamless integration in electronic devices. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With two rows of precisely spaced contacts, each crafted from robust Copper Alloy, it offers reliable signal transmission with minimal interference. Boasting a pitch of .1 inches and a row spacing of .2 inches, it facilitates efficient PCB connections. Its 112 positions cater to diverse circuit configurations, while the right-angle mount orientation allows for space-saving installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for demanding industrial environments. Trust in its performance for seamless board-to-board connections in your electronic designs.