395-112-558-588

Heilind Number:EDA395-112-558-588
Manufacturer:EDAC
Manufacturer Number:395-112-558-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-112-558-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-112-558-588

Detailed Description

Enhance connectivity with this high-performance black Board To Board PCB Connector. Designed for seamless integration, its UL 94V-0 Thermoplastic Polyester housing ensures durable and safe operation even in challenging environments. Featuring two rows of copper alloy contacts with a pitch of .1 inches, it offers reliable power transmission at an amperage of 3 A. With 112 positions and right-angle mount orientation, it facilitates efficient PCB connection. The connector's wide operating temperature range of -40 to 105 °C further enhances its versatility, making it ideal for various electronic applications. Elevate your connectivity experience with this essential component.