395-112-558-802

Heilind Number:EDA395-112-558-802
Manufacturer:EDAC
Manufacturer Number:395-112-558-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-112-558-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-112-558-802

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Featuring a sleek black design with a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable and safe operation. With two rows of copper alloy contacts, it offers a total of 112 positions for seamless board-to-board connections. The right-angle mount orientation and 0.1-inch pitch make it ideal for space-saving layouts, while the wide operating temperature range of -40 to 105°C guarantees performance in various environments. Upgrade your PCB assembly with this essential component for optimal signal transmission.