395-112-558-803

Heilind Number:EDA395-112-558-803
Manufacturer:EDAC
Manufacturer Number:395-112-558-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-112-558-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-112-558-803

Detailed Description

Enhance your electronic connections with our premium Black Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, ensuring reliable conductivity. With two rows and a pitch of .1 inches, it offers a total of 112 positions for seamless board-to-board integration. The right-angle mount orientation and -40 to 105 °C operating temperature range make it versatile for various applications. Upgrade your PCB assembly with this high-quality connector, a must-have in any electronic setup.