395-112-558-808

Heilind Number:EDA395-112-558-808
Manufacturer:EDAC
Manufacturer Number:395-112-558-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-112-558-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-112-558-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Designed for efficiency and durability, it features a robust housing made of UL 94V-0 thermoplastic polyester in sleek black. With two rows, each boasting 112 copper alloy contacts, it ensures seamless communication between circuit boards. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the right-angle mount orientation allows for flexible installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable solution for various applications in the electronics industry. Trust in its quality and functionality to optimize your connectivity needs.