395-112-558-858

Heilind Number:EDA395-112-558-858
Manufacturer:EDAC
Manufacturer Number:395-112-558-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-112-558-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-112-558-858

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector features 112 positions and two rows, offering optimal versatility for your electronic setups. Crafted with precision and durability in mind, it boasts a housing material of UL 94V-0 Thermoplastic Polyester and contact material of Copper Alloy, ensuring reliable performance. With a pitch of .1 inches and row spacing of .2 inches, it guarantees efficient and secure connections. Its right-angle mount orientation further enhances space-saving and accessibility in any configuration. Operating flawlessly in a wide temperature range from -40 to 105°C, it's the perfect choice for robust and high-performance applications. Elevate your connectivity solutions with this indispensable component.