395-112-558-878

Heilind Number:EDA395-112-558-878
Manufacturer:EDAC
Manufacturer Number:395-112-558-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-112-558-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-112-558-878

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. With two rows and a total of 112 positions, it offers ample space for efficient signal transmission. The copper alloy contacts guarantee optimal conductivity, while the black color adds a sleek touch to your PCB layout. Operating within a wide temperature range of -40 to 105 °C, it is suitable for diverse applications. Its right angle mount orientation and compact pitch of .1 inch make it ideal for space-constrained designs. Trust in this connector for secure and stable connections in your electronic assemblies.