395-112-559-201

Heilind Number:EDA395-112-559-201
Manufacturer:EDAC
Manufacturer Number:395-112-559-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-112-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-112-559-201

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for optimal efficiency, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery. With 112 positions spread over 2 rows, it offers ample connectivity options for your PCB boards. The right-angle mount orientation makes it easy to install, while the .1-inch pitch and .2-inch row spacing ensure seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in industries such as telecommunications, automotive, and consumer electronics. Upgrade your connectivity solutions today with this cutting-edge Board To Board PCB Connector.