395-112-559-212

Heilind Number:EDA395-112-559-212
Manufacturer:EDAC
Manufacturer Number:395-112-559-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-112-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-112-559-212

Detailed Description

Enhance connectivity within your circuitry with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a black UL 94V-0 Thermoplastic Polyester housing for durability and safety. With two rows of copper alloy contacts, offering a total of 112 positions, it ensures reliable signal transmission. The right-angle mount orientation and a pitch of .1 inches facilitate convenient installation on your PCB. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Trust in this connector to optimize your system's performance.