395-112-559-288

Heilind Number:EDA395-112-559-288
Manufacturer:EDAC
Manufacturer Number:395-112-559-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-112-559-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-112-559-288

Detailed Description

Enhance your circuit board connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and aesthetics. With a row spacing of .2 inches and two rows for enhanced versatility, it offers effortless assembly for a variety of applications. The Copper Alloy contact material and .1-inch pitch guarantee secure and efficient signal transmission. Boasting 112 positions, it provides ample connectivity options, while the right angle mount orientation enables space-saving installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Elevate your PCB design with this essential component, a must-have in any engineer's toolkit.