395-112-559-504

Heilind Number:EDA395-112-559-504
Manufacturer:EDAC
Manufacturer Number:395-112-559-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-112-559-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-112-559-504

Detailed Description

Elevate your connectivity with this sleek and efficient Board To Board Card Edge Connector. Boasting a pitch of .1 inches and featuring two rows with a spacing of .2 inches, it offers a seamless and secure interface for your electronic components. With a total of 112 positions, this connector ensures ample room for your PCB connections. Crafted with precision, it guarantees reliable performance with its UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material. Designed for versatility, it can be easily mounted in a right-angle orientation, making it ideal for various applications. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a must-have for any electronics enthusiast or professional. Upgrade your setup with this high-quality connector and experience seamless connectivity like never before.