395-112-559-512

Heilind Number:EDA395-112-559-512
Manufacturer:EDAC
Manufacturer Number:395-112-559-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-112-559-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-112-559-512

Detailed Description

Enhance your PCB connections with our high-quality Board To Board PCB Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing that ensures reliability in any application. With a sleek black color, it adds a professional touch to your setup. The copper alloy contact material guarantees efficient conductivity, while the right angle mount orientation allows for seamless integration. Boasting 112 positions across 2 rows, it provides ample connectivity options for your circuit board. With a pitch of .1" and row spacing of .2", precise alignment is easily achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in various environments. Upgrade your connectivity solutions with this essential component.