395-112-559-802

Heilind Number:EDA395-112-559-802
Manufacturer:EDAC
Manufacturer Number:395-112-559-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-112-559-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-112-559-802

Detailed Description

Enhance your PCB connections with our high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features two rows with a total of 112 positions, ensuring efficient data transfer. Crafted with precision, it guarantees reliable conductivity, thanks to its copper alloy contacts. The durable UL 94V-0 Thermoplastic Polyester housing withstands harsh environments, while the black color adds a sleek touch to your setup. With a pitch of 0.1 inches and a row spacing of 0.2 inches, it offers easy installation on your board. Its right-angle mount orientation allows for flexible positioning, catering to various design requirements. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a perfect choice for industrial and commercial applications. Elevate your connectivity solutions with this essential component.