395-112-560-201

Heilind Number:EDA395-112-560-201
Manufacturer:EDAC
Manufacturer Number:395-112-560-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-112-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-112-560-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this high-quality connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With 112 positions in two rows and a pitch of .1 inch, it offers optimal efficiency for your circuitry needs. Crafted with copper alloy contacts, it guarantees reliable conductivity. Its straight mount orientation and compact .2-inch row spacing make it easy to install, while its wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Elevate your electronic projects with this essential connector.