395-112-560-202

Heilind Number:EDA395-112-560-202
Manufacturer:EDAC
Manufacturer Number:395-112-560-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-112-560-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-112-560-202

Detailed Description

Enhance connectivity within your electronic devices with this premium Card Edge Connector. Designed for optimal performance, it features 112 positions across two rows, ensuring efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the Copper Alloy contact material offers reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for seamless integration on PCBs. Its straight mount orientation and black color make it versatile for various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for both industrial and commercial use. Upgrade your devices with this high-quality connector for seamless and reliable connectivity.