395-112-560-207

Heilind Number:EDA395-112-560-207
Manufacturer:EDAC
Manufacturer Number:395-112-560-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-112-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-112-560-207

Detailed Description

Enhance connectivity on your PCB with this high-quality Board To Board Card Edge Connector. Designed for durability and performance, it features a black UL 94V-0 Thermoplastic Polyester housing that ensures safe and efficient operation. With two rows of copper alloy contacts spaced at 0.1 inches and 0.2 inches apart, it offers reliable power and data transmission. The 112 positions cater to a wide range of connection needs, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Upgrade your electronic assemblies with this essential component.