395-112-560-802

Heilind Number:EDA395-112-560-802
Manufacturer:EDAC
Manufacturer Number:395-112-560-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-112-560-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-112-560-802

Detailed Description

Enhance connectivity in your electronic devices with this Board To Board PCB Connector. Featuring a sleek black design, this connector is not only visually appealing but also offers reliable performance. The UL 94V-0 Thermoplastic Polyester housing material ensures durability and safety. With two rows of copper alloy contacts, each positioned at a precise .1 inch pitch, this connector allows for efficient data transfer. Its straight mount orientation and 112 positions make it ideal for a wide range of applications. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector guarantees functionality in various environments. Upgrade your devices with this essential component and enjoy seamless connectivity.