395-112-560-803

Heilind Number:EDA395-112-560-803
Manufacturer:EDAC
Manufacturer Number:395-112-560-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-112-560-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-112-560-803

Detailed Description

Enhance your PCB connectivity with this sleek and efficient Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a pitch of .1 inches and a row spacing of .2 inches, allowing for precise and secure connections. With a total of 112 positions, it offers ample room for multiple connections. The black housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and reliability, even in harsh operating environments with temperatures ranging from -40 to 105 °C. Crafted from high-quality copper alloy, the contacts guarantee excellent conductivity. Its straight mount orientation makes installation a breeze. Upgrade your electronic projects with this essential connector.