395-112-560-812

Heilind Number:EDA395-112-560-812
Manufacturer:EDAC
Manufacturer Number:395-112-560-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-112-560-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-112-560-812

Detailed Description

Enhance connectivity within your electronic projects with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it boasts a robust UL 94V-0 Thermoplastic Polyester housing for added durability. With two rows of 112 positions each, this connector offers ample space for seamless data transmission. The copper alloy contact material ensures reliable and efficient power delivery, while a pitch of .1 inches and row spacing of .2 inches facilitate easy installation. Its straight mount orientation makes it versatile for various PCB setups. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your connectivity needs. Ideal for professional use in a wide range of applications.