395-114-520-212

Heilind Number:EDA395-114-520-212
Manufacturer:EDAC
Manufacturer Number:395-114-520-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-114-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-114-520-212

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Its innovative design features 114 positions across two rows, allowing for seamless interconnection. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance. Upgrade your electronic projects with this essential connector.