395-114-521-201

Heilind Number:EDA395-114-521-201
Manufacturer:EDAC
Manufacturer Number:395-114-521-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-114-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-114-521-201

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for durability and efficiency, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in harsh industrial environments. With two rows of precision-machined contacts made of Copper Alloy, it offers seamless power transmission with an amperage of 3 A. The .1-inch pitch and .2-inch row spacing allow for easy integration into your PCB layout, while the 114 positions cater to a wide range of connection needs. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector guarantees uninterrupted functionality, making it an essential component for your electronic projects. Upgrade your connectivity solutions today and experience seamless performance like never before.